Filter Your Search
1 - 10 of 208 results
|
ECHA451VSN181MR35T
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 180 µF | 450 V | 1 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CHA | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
ECHA451VND331MA35M
Chemi-Con
|
Check for Price | Yes | Obsolete | 330 µF | 450 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Snap-in | NO | Tin (Sn) | SNAP-IN | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
ECHA451LIN121MR25M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 120 µF | 450 V | 770 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | 30 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
ECHA451VSN221MR35T
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 450 V | 1.3 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CHA | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
ECHA451VNN271MA30T
Chemi-Con
|
Check for Price | Yes | Obsolete | 270 µF | 450 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ECHA451LIN221MR35T
Chemi-Con
|
Check for Price | Yes | Obsolete | 220 µF | 450 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | NO | FLAT | 30 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
ECHA451LIN221MR35M
Chemi-Con
|
Check for Price | Yes | Obsolete | 220 µF | 450 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -25 °C | 2 | Radial | NO | Tin (Sn) | FLAT | 30 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||
|
ECHA451VSN421MA50S
Chemi-Con
|
Check for Price | Yes | Active | 420 µF | 450 V | 1.56 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3042 mA | 0.20 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 50 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | ||||
|
ECHA451VSN421MA50M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 420 µF | 450 V | 1.56 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 35 mm | 50 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | |||||||||||
|
ECHA451VSN121MR25M
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 120 µF | 450 V | 770 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 30 mm | 25 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 |