Parametric results for: cha-20 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 355 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cha20
Select parts from the table below to compare.
Compare
Compare
ECHA201VND681MA25M
Chemi-Con
Check for Price Yes Obsolete 680 µF 200 V 1.86 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -25 °C 2 Snap-in NO Tin (Sn) SNAP-IN 35 mm 25 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ECHA201VSN471MP35T
United Chemi-Con Inc
Check for Price Yes Transferred 470 µF 200 V 1.45 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR CHA 105 °C -25 °C 2 Snap-in 10 mm 22 mm 35 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ECHA201LIN681MR30M
Chemi-Con
Check for Price Yes Obsolete 680 µF 200 V 1.81 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -25 °C 2 Radial NO Tin (Sn) FLAT 30 mm 30 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ECHA201LIN122MA35T
United Chemi-Con Inc
Check for Price Yes Transferred 1.2 mF 200 V 2.65 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR CHA 105 °C -25 °C 2 Snap-in 35 mm 35 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ECHA201LIN122MR45M
United Chemi-Con Inc
Check for Price Yes Transferred 1.2 mF 200 V 2.69 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Snap-in 30 mm 45 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ECHA201LCN471MP35T
Chemi-Con
Check for Price Yes Obsolete 470 µF 200 V 1.45 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Radial NO 8 mm FLAT 22 mm 35 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ECHA201LCN471MP35M
Chemi-Con
Check for Price Yes Obsolete 470 µF 200 V 1.45 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -25 °C 2 Radial NO Tin (Sn) 8 mm FLAT 22 mm 35 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ECHA201VRD122MA35M
United Chemi-Con Inc
Check for Price Yes Transferred 1.2 mF 200 V 2.65 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -25 °C 2 Snap-in 35 mm 35 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ECHA201LIN821MR35M
Chemi-Con
Check for Price Yes Obsolete 820 µF 200 V 2.11 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -25 °C 2 Radial NO Tin (Sn) FLAT 30 mm 35 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
ECHA201VNN681MQ35M
Chemi-Con
Check for Price Yes Obsolete 680 µF 200 V 1.82 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 105 °C -25 °C 2 Snap-in NO Tin (Sn) 10 mm SNAP-IN 25.4 mm 35 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40