Filter Your Search
1 - 1 of 1 results
|
CH81102VA00-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE6T | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.197 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.1 inch | 3.694 inch | 0.118 inch | CVILUX CORP | compliant |