Filter Your Search
1 - 2 of 2 results
|
CH11506-50.0TS
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT, GULL WING, DIP-8/4 | compliant | Clock | ||
|
CH11506-50.0
Cardinal Components
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.5 V | 4.5 V | 40/60 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | CARDINAL COMPONENTS INC | compliant | Clock |