Filter Your Search
1 - 7 of 7 results
|
CH0603-100RJFTD999
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CH0603-100RJFTA999
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | WRAPAROUND | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||
|
CH0603-100RJFPD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
CH0603-100RJFTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
CH0603-100RJF
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 750 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | Vishay | |||
|
CH0603-100RJFPT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | TR, Paper | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
CH0603-100RJFW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 400 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | Rectangular | 2 | Waffle Pack | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |