Filter Your Search
1 - 3 of 3 results
|
CH0402-330RGFT
Vishay Intertechnologies
|
$4.4659 | Yes | Active | 330 Ω | 2 % | 300 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 37 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
CH0402-330RGFTA
Vishay Intertechnologies
|
$4.4827 | Yes | Active | 330 Ω | 2 % | 300 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 37 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CH0402-330RGFT
Vishay Sfernice
|
Check for Price | Yes | Active | 330 Ω | 2 % | 300 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 37 V | e2 | 155 °C | Rectangular | 2 | TR, Plastic | TIN SILVER OVER NICKEL | ONE SURFACE | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |