Filter Your Search
1 - 10 of 362 results
|
CGR203U016R4C
Cornell Dubilier Electronics Inc
|
$38.8156 | Yes | Yes | Not Recommended | 20 mF | 16 V | 17.2 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3941 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | CAN | compliant | EAR99 | 8532.22.00.40 | ||||
|
CGR202U075R3C
Cornell Dubilier Electronics Inc
|
$40.1687 | Yes | Yes | Not Recommended | 2 mF | 75 V | 6.7 A | 50 % | 22 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.3238 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | BINDING POST | 34.925 mm | 79.375 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
CGR202T200U5L4PHS
Aerovox Corporation
|
Check for Price | Obsolete | 2 mF | 200 V | 9.92 A | 50 % | 35 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
CGR203U016R4C3PF
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 20 mF | 16 V | 17.2 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.381 mm | 106.143 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||
|
CGR202T200U5L4PG
Aerovox Corporation
|
Check for Price | Obsolete | 2 mF | 200 V | 9.92 A | 50 % | 35 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
CGR203U016R4C1PL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 20 mF | 16 V | 17.2 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 105 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
CGR204U6R3W3L3PGS
Aerovox Corporation
|
Check for Price | Obsolete | 200 mF | 6.3 V | 24.77 A | 75 % | 6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.68 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
CGR202U150U3L3PL
Aerovox Corporation
|
Check for Price | Obsolete | 2 mF | 150 V | 6.87 A | 75 % | 55 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CGR | 1.5 mA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | AEROVOX CORP | , | unknown | EAR99 | |||||||||
|
CGR203U016R4C7PL
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Not Recommended | 20 mF | 16 V | 17.2 A | 75 % | 8.4 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | 12.7 mm | BINDING POST | 35.762 mm | 107.286 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.55 | ||||||
|
CGR203U016R4C0NV
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 mF | 16 V | 17.2 A | 75 % | 8.4 mΩ | NON-POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Screw Ends | NO | BINDING POST | 34.925 mm | 104.775 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |