Parametric results for: cgb2a1x5r1a105k033bc under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cgb2a1x5r1a105k033bc
Select parts from the table below to compare.
Compare
Compare
CGB2A1X5R1A105K033BC
TDK Corporation
$0.0603 Yes Yes End Of Life 1 µF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 330 µm 1 mm 500 µm TDK CORP , 1005 compliant EAR99 8532.24.00.20 TDK
CGB2A1X5R1A105K(033BC)
TDK Corporation
Check for Price Yes Yes End Of Life 1 µF 10 V 10 % 0402 X5R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 330 µm 1 mm 500 µm TDK CORP , 1005 compliant EAR99 8532.24.00.20 TDK