Filter Your Search
1 - 2 of 2 results
|
CGA5L2C0G1H333JT
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 50 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CGA5L2C0G1H333J
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 nF | 50 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.20 |