Parametric results for: cga3e2x8r2a222k under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cga3e2x8r2a222k
Select parts from the table below to compare.
Compare
Compare
CGA3E2X8R2A222K080AE
TDK Corporation
$0.0527 Yes Yes Active 2.2 nF 100 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2X8R2A222K(080AA)
TDK Corporation
Check for Price Yes Active 2.2 nF 100 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2X8R2A222KT
TDK Corporation
Check for Price Yes Active 2.2 nF 100 V 10 % 0603 X8R 10 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 150 °C -55 °C 2 SMT TR, Paper, 7 Inch 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99
CGA3E2X8R2A222K080AD
TDK Corporation
Check for Price Yes Yes Active 2.2 nF 100 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES SILVER PALLADIUM COPPER WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2X8R2A222K
TDK Corporation
Check for Price Yes Yes Obsolete 2.2 nF 100 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE YES TIN OVER NICKEL WRAPAROUND TDK CORP , 0603 compliant EAR99 8532.24.00.20
CGA3E2X8R2A222KB
TDK Corporation
Check for Price Yes Obsolete 2.2 nF 100 V 10 % 0603 X8R 10 % Yes CERAMIC CERAMIC CAPACITOR CGA(HIGH TEMP) 15% ppm/°C 150 °C -55 °C 2 SMT Bulk 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99
CGA3E2X8R2A222K080AA
TDK Corporation
Check for Price Yes Yes Active 2.2 nF 100 V 10 % 0603 X8R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20