Filter Your Search
1 - 1 of 1 results
|
CGA3E2X7R2A153M080AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 15 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK |