Filter Your Search
1 - 10 of 14 results
|
CG80C286-20
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 24 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 310 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTERSIL CORP | PGA | PGA, PGA68,11X11 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
CG80C286-16
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 MHz | 16 | 24 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CG80C286-16
Intersil Corporation
|
Check for Price | No | Transferred | 16 | 16 MHz | 0 | 16 | 24 | 32.26 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | RECTANGULAR | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTERSIL CORP | PGA | PGA-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
CG80C286-12
Renesas Electronics Corporation
|
Check for Price | Active | 12.5 MHz | 16 | 24 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA-68 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CG80C286-20
Renesas Electronics Corporation
|
Check for Price | Active | 20 MHz | 16 | 24 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA, | compliant | 8542.31.00.01 | |||||||||||||||||||
|
CG80C286-12
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 16 | 24 | 25 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 255 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | PGA-68 | 68 | not_compliant | 8542.31.00.01 | |||||
|
CG80C286-16
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 16 MHz | 16 | 24 | 32.26 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-CPGA-P68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | , | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
CG80C286-10
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 185 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTERSIL CORP | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
CG80C286-20
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 16 | 20 MHz | 16 | 24 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | RECTANGULAR | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
CG80C286-10
Harris Semiconductor
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 185 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA68,11X11 | unknown | 8542.31.00.01 |