Filter Your Search
1 - 8 of 8 results
|
CG6457AM
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 256 | I2C; USB | 24.6 MHz | 16 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||
|
CG6400SM
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | YES | 1 | R-XDSS-N2 | 90 °C | -40 °C | 2 | UNSPECIFIED | DSS | RECTANGULAR | SPECIAL SHAPE | NO LEAD | DUAL | LITTELFUSE INC | SMD-2 | unknown | LITTELFUSE | GAS DISCHARGE TUBE SUPPRESSOR | |||||||||||||||||||||||||
|
CG6462AM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | , | 8 | unknown | |||||||||||||||||||||||
|
CG6457AM
Rochester Electronics LLC
|
Check for Price | Active | YES | R-PDSO-G20 | COMMERCIAL | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SSOP | , | 20 | unknown | ||||||||||||||||||||||||||||||
|
CG6457AMT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 256 | I2C; USB | 24.6 MHz | 16 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||
|
CG6462AMT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 256 | I2C; USB | 24.6 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||
|
CG6462AM
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 256 | I2C; USB | 24.6 MHz | 6 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||||
|
CG6470SM
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | YES | 1 | R-XDSS-N2 | 90 °C | -40 °C | 2 | UNSPECIFIED | DSS | RECTANGULAR | SPECIAL SHAPE | NO LEAD | DUAL | LITTELFUSE INC | SMD-2 | unknown | LITTELFUSE | GAS DISCHARGE TUBE SUPPRESSOR |