Parametric results for: cfr100jr-av390r under Carbon Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cfr100jrav390r
Select parts from the table below to compare.
Compare
Compare
CFR100JR-AV390R
YAGEO Corporation
Check for Price Yes Active 390 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 800 µm 4.5 mm 11.5 mm YAGEO CORP compliant EAR99 8533.10.00.65 735 4.54 3336.9 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 59 YES 1333-86-4 e DRC Conflict Free CMRT V5.10 AEC-Q200 [object Object],[object Object]