Filter Your Search
1 - 2 of 2 results
|
CFM-4010-13-22
Same Sky
|
Check for Price | Yes | Active | 12 V | 100 mA | DC FAN | 10 CFM | 70000 h | 37 dB | 0.29 mmH2O | 1.56 W | 8300 rpm | CUL;TUV;UL | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 40 mm | 14.2 g | 10.6 mm | 40 mm | CUI DEVICES | compliant | |||
|
CFM-4010-13-22-CXX
Same Sky
|
Check for Price | Yes | Active | 12 V | 160 mA | DC FAN | APPROVAL: UL | 10 CFM | 70000 h | 37 dB | 7.366 mmH2O | 1.56 W | 8300 rpm | CE;CUL;TUV | 70 °C | -10 °C | POLYBUTYLENE TEREPHTHALATE | AXIAL | BALL | 40 mm | 14.2 g | 10.6 mm | 40 mm | CUI DEVICES | unknown |