Filter Your Search
1 - 10 of 27 results
|
CFM300S360
Cincon Electronics Corporation
|
$66.9345 | Active | 100 V | 36 V | 264 V | 90 V | 34.2 V | 37.8 V | 5.56 A | 1 | NO | YES | 80 kHz | IT ALSO HAS 120 TO 370 V DC INPUT | AC-DC POWER FACTOR CORRECTION MODULE | 93.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | 0.053025 Vrms | HYBRID | 200.16 W | R-XXMA-X | CFR, FCC, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
CFM300S240
Cincon Electronics Corporation
|
$66.9345 | Active | 100 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 8.34 A | 1 | NO | YES | 80 kHz | IT ALSO HAS 120 TO 370 V DC INPUT | AC-DC POWER FACTOR CORRECTION MODULE | 93.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | 0.053025 Vrms | HYBRID | 200.16 W | R-XXMA-X | CFR, FCC, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
CFM200M240
Cincon Electronics Corporation
|
$68.5110 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | compliant | EAR99 | Cincon | ||||||||||||||||||||||||||||||||||||
|
CFM200M480
Cincon Electronics Corporation
|
$68.5110 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | CINCON ELECTRONICS CO LTD | compliant | EAR99 | Cincon | ||||||||||||||||||||||||||||||||||||
|
CFM200M480C
Cincon Electronics Corporation
|
$78.1830 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CFM200M120C
Cincon Electronics Corporation
|
$78.1830 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CFM300S480
Cincon Electronics Corporation
|
$82.7897 | Active | 100 V | 48 V | 264 V | 90 V | 45.6 V | 50.4 V | 4.17 A | 1 | NO | YES | 80 kHz | IT ALSO HAS 120 TO 370 V DC INPUT | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | 0.053025 Vrms | HYBRID | 200.16 W | R-XXMA-X | CFR, FCC, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
CFM300S120
Cincon Electronics Corporation
|
$82.7897 | Active | 100 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 16.67 A | 1 | NO | YES | 80 kHz | IT ALSO HAS 120 TO 370 V DC INPUT | AC-DC POWER FACTOR CORRECTION MODULE | 92.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | 0.04242 Vrms | HYBRID | 200.04 W | R-XXMA-X | CFR, FCC, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon | ||
|
CFM200M240C
Cincon Electronics Corporation
|
$89.8957 | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CFM300S360C
Cincon Electronics Corporation
|
$94.0968 | Active | 100 V | 36 V | 264 V | 90 V | 34.2 V | 37.8 V | 5.56 A | 1 | NO | YES | 80 kHz | IT ALSO HAS 120 TO 370 V DC INPUT | AC-DC POWER FACTOR CORRECTION MODULE | 93.5 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; CONTINUOS SHORT CIRCUIT; OVER TEMPERTURE | 0.053025 Vrms | HYBRID | 200.16 W | R-XXMA-X | CFR, FCC, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 87 mm | 136 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | Cincon |