Filter Your Search
1 - 3 of 3 results
|
CFM-5015V-258-330
CUI Devices
|
Check for Price | Yes | Active | 24 V | 51 mA | DC FAN | APPROVAL: TUV; UL | 17 CFM | 70000 h | 33 dB | 5.84 mmH2O | 1.23 W | 6100 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | CUI Devices | ||
|
CFM-5015V-258-330-11
CUI Devices
|
Check for Price | Yes | Obsolete | 24 V | 51 mA | DC FAN | APPROVAL: TUV; UL | 17 CFM | 70000 h | 33 dB | 5.84 mmH2O | 1.23 W | 6100 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | |||
|
CFM-5015V-258-330-20
CUI Devices
|
Check for Price | Yes | Active | 24 V | 51 mA | DC FAN | APPROVAL: TUV; UL | 17 CFM | 70000 h | 33 dB | 5.84 mmH2O | 1.23 W | 6100 rpm | CE; CUL | 70 °C | -10 °C | PBT | AXIAL | 50 mm | 33 g | 15 mm | 50 mm | CUI DEVICES | compliant | CUI Devices |