Filter Your Search
1 - 1 of 1 results
|
CFF12-432-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 4.3 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 200 V | e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 500 µm | 25 mm | 1.5 mm | 3.7 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 |