Filter Your Search
1 - 2 of 2 results
|
MMSD-10-20C-F-90.00-D-P-LDX
Samtec Inc
|
Check for Price | Yes | Active | 20 | POWER CABLE | 33 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | NO | 20 AWG | TIN | 2.286 mm | SAMTEC INC | compliant | |||||
|
SFSD-07-28C-F-90.00-DR-NUS
Samtec Inc
|
Check for Price | Active | 14 | POWER CABLE | 223 mΩ | 275 V | 2.9 A | SOCKET | SOCKET | TIGER EYE | UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | POLYVINYL CHLORIDE | NO | 28 AWG | SILVER | 889 µm | 2.264 mm | 7X28 | SAMTEC INC | compliant |