Filter Your Search
1 - 10 of 57 results
|
CF2-221J-N5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-Q3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-Q5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-N3
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221J-Q5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-R2
ASJ Holdings Limited
|
Check for Price | Obsolete | 220 Ω | 2 % | 2 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | CF2(G TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||
|
CF2-221J-R5
ASJ Holdings Limited
|
Check for Price | Obsolete | 220 Ω | 5 % | 2 W | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | CF2(J TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 35 mm | 5 mm | 16 mm | ASJ PTE LTD | unknown | EAR99 | |||||||||||
|
CF2-221J-N2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-S5
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.10.00.65 | |||||||||
|
CF2-221G-A1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 500 V | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | 8533.10.00.65 |