Filter Your Search
1 - 3 of 3 results
|
CF200S-1R0-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 600 V | e0 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 25 mm | 5.3 mm | 16 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 | |||
|
CF200S-1R0-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | STANDARD: MIL-R-11 | 70 °C | NO | 600 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 25 mm | 5.3 mm | 16 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.65 | |||
|
CF200S-1R0-JB
RCD Components Inc
|
Check for Price | Active | 1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 600 V | e0/e3 | MIL-R-11 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | 800 µm | 27 mm | 5.3 mm | 16 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.65 |