Filter Your Search
1 - 10 of 208 results
|
CF08T5-1030/1090-XX
Temex Ceramics
|
Check for Price | Obsolete | THROUGH HOLE MOUNT | -45 °C | 85 °C | TEMEX COMPONENTS | unknown | 10 W | 1.03 GHz | DIELECTRIC BPF | 9 mm | 3 dB | 41 mm | 15 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
CF08T4-1100-XX
Temex Ceramics
|
Check for Price | Obsolete | THROUGH HOLE MOUNT | -45 °C | 85 °C | TEMEX COMPONENTS | unknown | 1 W | 1.1 GHz | DIELECTRIC BPF | 9 mm | 6 dB | 34 mm | 13.2 mm | |||||||||||||||||||||||||||||||||||||||||||||||
|
CF08171H2T0
Cvilux Corporation
|
Check for Price | Yes | Active | 17 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | UL | -25 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.248 inch | 0.945 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||||||||||
|
SMSS-10-26C-F-08.00-S
Samtec Inc
|
Check for Price | Yes | Active | 10 | 1 | FEMALE | CABLE | GOLD (3) | BOARD CONNECTOR | NO | NO | NO | NO | SOCKET | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||
|
CF08041H2T0
Cvilux Corporation
|
Check for Price | Yes | Active | 4 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | UL | -25 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.248 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | |||||||||||||||||||||||
|
MECF-08-01-L-DV-NP-WT
Samtec Inc
|
Check for Price | Active | 16 | 2 | 1.27 mm | 2 | 15 mΩ | 3.5 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 840VAC V | NO | 100 GΩ | POLARIZED HOUSING | -55 °C | 125 °C | PEG | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.346 inch | 0.722 inch | SAMTEC INC | unknown | SAMTEC | |||||||||||||||||||||||
|
CF08281M1T0
Cvilux Corporation
|
Check for Price | Yes | Obsolete | 28 | 1 | 1.9812 mm | 2 | 20 mΩ | 1 A | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.3876 mm | SURFACE MOUNT | 0.096 inch | 0.14 inch | 1.193 inch | CVILUX CORP | compliant | EAR99 | ||||||||||||||||||||||
|
76745-8CF-08
Amphenol FCi
|
Check for Price | No | Obsolete | 8 | 2 | 3 A | MALE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | WIRE WRAP | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
CF08101M1R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | CVILUX CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CF08261H1R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 26 | 1 | 1 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | LIF N | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | MATTE TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.102 inch | 0.248 inch | 1.29 inch | CVILUX CORP | compliant |