Filter Your Search
1 - 7 of 7 results
|
CF20111U0T0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | |||||||
|
CF20111D0R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | ||
|
CF20111U0R0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | ||||||||||||||
|
CF20111U0R0-LF
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | |||||||
|
CF20111U0T0
Cvilux Corporation
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 508 µm | 1 | 30 mΩ | 400 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | UL | -25 °C | 85 °C | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | IVORY | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | ||||||||||||||
|
CF20111D0R0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 | ||
|
CF20111D0T0-NH
Cvilux Corporation
|
Check for Price | Yes | Active | 11 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | PLASTIC | MATTE TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 100 MΩ | POLARIZED HOUSING | ZIF N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | SOLDER HOLDING POSTS | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.079 inch | 0.213 inch | 0.433 inch | CVILUX CORP | compliant | EAR99 |