Filter Your Search
1 - 1 of 1 results
|
CES-136-01-G-D
Samtec Inc
|
$13.4755 | Yes | Yes | Active | 72 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | 2.224 N | POLARIZED HOUSING | 1.112 N | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.22 inch | 0.2 inch | 3.6 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |