Parametric results for: ces-145-01-g-s under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ces14501gs
Select parts from the table below to compare.
Compare
Compare
CES-145-01-G-S
Samtec Inc
$10.4833 Buy Yes Yes Active 45 1 2.54 mm 1 10 mΩ 1 A FEMALE BOARD GLASS FILLED POLYESTER GOLD (30) STRAIGHT BOARD CONNECTOR LOW PROFILE NO 2.224 N POLARIZED HOUSING 1.112 N NO NO e4 NO UL, CSA 94V-0 -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.12 inch 0.2 inch 4.5 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC