Filter Your Search
1 - 10 of 208 results
|
RB70CE11000B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.1 kΩ | 0.1 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(RADIAL) | 150 V | MIL-R-93 | 145 °C | -65 °C | Bobbin | 2 | 800 µm | 25.4 mm | 5 mm | 9.5 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RB70CE11001C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 11 kΩ | 0.25 % | 250 mW | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(RADIAL) | 150 V | MIL-R-93 | 145 °C | -65 °C | Bobbin | 2 | 800 µm | 25.4 mm | 5 mm | 9.5 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||
|
RB54CE110R0B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 0.1 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB53CE110R0C
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 0.25 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB56CE110R0T
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 Ω | 0.01 % | 125 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 8.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB52CE11001B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 11 kΩ | 0.1 % | 500 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 25.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB53CE11000Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.1 kΩ | 0.02 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
CE110K1R0
Ohmite Mfg Co
|
Check for Price | No | Active | 1 Ω | 10 % | 110 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 14.3 mm | 127 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | ||||||||||||||
|
RB54CE11002B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 110 kΩ | 0.1 % | 250 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB(AXIAL) | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||
|
CL4095CE110RJE3110
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 110 Ω | 5 % | 3.8 W | Panel Mount | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CL | 375 °C | -65 °C | Wrapped | 2 | Bulk | 2.67 mm | 32.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |