Parametric results for: ce100f28-3 under Headers and Edge Type Connectors

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: ce100f283
Select parts from the table below to compare.
Compare
Compare
CE100F28-3-R
Pancon Corporation
Check for Price Obsolete 3 1 3 A FEMALE CABLE POLYAMIDE SN ON NI BOARD CONNECTOR 2000VAC V NO 5.3376 N 5 GΩ SHRD ENDS 28 AWG 28 AWG 1.3344 N UL -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL COPPER ALLOY RECTANGULAR GREEN 0.1 inch NO LOCKING ONE IDC 0.27 inch 0.57 inch 0.3 inch ITW PANCON unknown EAR99 8536.69.40.40
CE100F28-3-D
Pancon Corporation
Check for Price Yes Obsolete 3 1 3 A FEMALE CABLE POLYAMIDE SN ON NI BOARD CONNECTOR 2000VAC V NO 5.3376 N 5 GΩ SHRD ENDS 28 AWG 28 AWG 1.3344 N UL -55 °C 105 °C PREASSEM CONN TIN OVER NICKEL COPPER ALLOY RECTANGULAR GREEN 0.1 inch NO LOCKING ONE IDC 0.27 inch 0.57 inch 0.3 inch ITW PANCON unknown EAR99 8536.69.40.40
CE100F28-3
Pancon Corporation
Check for Price Yes End Of Life 3 1 2.54 mm 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 750 AC/DC V NO 1 GΩ 28 AWG 28 AWG UL 94V-2 -55 °C 105 °C RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.267 inch 0.571 inch 0.3 inch ITW PANCON compliant EAR99 8536.69.40.40
CE100F28-3-CA
Panduit Corp
Check for Price Obsolete BOARD CONNECTOR NO NO NO GENERAL PURPOSE PANDUIT CORP unknown EAR99 8536.69.40.40
CE100F28-3-CB
Panduit Corp
Check for Price Obsolete BOARD CONNECTOR NO NO NO GENERAL PURPOSE PANDUIT CORP unknown EAR99 8536.69.40.40
CE100F28-3B
Pancon Corporation
Check for Price End Of Life 3 1 2.54 mm 10 mΩ 3 A FEMALE CABLE POLYAMIDE66 BOARD CONNECTOR 750 AC/DC V NO 1 GΩ 28 AWG 28 AWG UL 94V-2 -55 °C 105 °C RECTANGULAR RND PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE IDC 0.267 inch 0.571 inch 0.3 inch ITW PANCON compliant EAR99 8536.69.40.40
CE100F28-3-C
Panduit Corp
Check for Price Obsolete BOARD CONNECTOR NO NO NO GENERAL PURPOSE PANDUIT CORP unknown EAR99 8536.69.40.40