Filter Your Search
1 - 3 of 3 results
|
CE100F22-3-D_E
Pancon Corporation
|
Check for Price | Active | 3 | 1 | 10 mΩ | 4 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | COMPRESSION | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 0.3 inch | PANCON GMBH | unknown | ||||||||||||||||||
|
CE100F22-3-D
Pancon Corporation
|
Check for Price | Yes | Obsolete | 3 | 1 | 4 A | FEMALE | CABLE | POLYAMIDE | BRIGHT TIN OVER NICKEL | BOARD CONNECTOR | 2000VAC V | NO | 5.3376 N | 5 GΩ | SHRD ENDS | 22 AWG | 22 AWG | 1.3344 N | NO | NO | e3 | NO | UL | 94V-2 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | Bright Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RED | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.27 inch | 0.57 inch | 0.3 inch | ITW PANCON | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | |||||
|
CE100F22-3-DB
Pancon Corporation
|
Check for Price | Yes | End Of Life | 3 | 1 | 4 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | 2000VAC V | NO | 5.3376 N | 5 GΩ | SHRD ENDS | 22 AWG | 22 AWG | 1.3344 N | UL | -55 °C | 105 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | RED | 0.1 inch | NO | LOCKING | ONE | 15u inch | IDC | 0.27 inch | 0.57 inch | 0.3 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |