Filter Your Search
1 - 10 of 264 results
|
CE100F22-10-C_E
Pancon Corporation
|
$0.6287 | Active | 10 | 1 | 10 mΩ | 4 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | BOARD CONNECTOR | 750AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1 inch | PANCON GMBH | unknown | PANCON CONNECTORS | ||||||||||||||||
|
CE100F22-11-C_E
Pancon Corporation
|
$0.6400 | Active | 11 | 1 | 10 mΩ | 4 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | BOARD CONNECTOR | 750AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1.1 inch | PANCON GMBH | unknown | |||||||||||||||||
|
CE100F22-12-C_E
Pancon Corporation
|
$0.6700 | Active | 12 | 1 | 10 mΩ | 4 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | BOARD CONNECTOR | 750AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1.2 inch | PANCON GMBH | unknown | |||||||||||||||||
|
CE100F22-18-LA
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CE100F22-23-QA
Panduit Corp
|
Check for Price | Obsolete | BOARD CONNECTOR | NO | NO | NO | GENERAL PURPOSE | PANDUIT CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
CE100F22-8-R
Pancon Corporation
|
Check for Price | Obsolete | 8 | 1 | 4 A | FEMALE | CABLE | POLYAMIDE | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 5.3376 N | 5 GΩ | SHRD ENDS | 22 AWG | 22 AWG | 1.3344 N | UL | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | RED | 0.1 inch | NO | LOCKING | ONE | IDC | 0.27 inch | 0.57 inch | 0.8 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
CE100F22-13
Pancon Corporation
|
Check for Price | End Of Life | 13 | 1 | 2.54 mm | 10 mΩ | 4 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 750 AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | NO | NO | NO | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1.3 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
CE100F22-12
Pancon Corporation
|
Check for Price | Yes | End Of Life | 12 | 1 | 2.54 mm | 10 mΩ | 4 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 750 AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | NO | NO | NO | UL | 94V-2 | -55 °C | 105 °C | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1.2 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CE100F22-9B
Pancon Corporation
|
Check for Price | End Of Life | 9 | 1 | 2.54 mm | 10 mΩ | 4 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | 750 AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 0.9 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
CE100F22-22
Pancon Corporation
|
Check for Price | End Of Life | 22 | 1 | 2.54 mm | 10 mΩ | 4 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 750 AC/DC V | NO | 1 GΩ | 22 AWG | 22 AWG | NO | NO | NO | UL | 94V-2 | -55 °C | 105 °C | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 2.2 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |