Filter Your Search
1 - 2 of 2 results
|
CDS1N6009D-1
Microsemi Corporation
|
Check for Price | No | Transferred | 5 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 62 Ω | 600 Ω | 18 V | 21.6 mV/°C | 1 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | ||
|
CDS1N6009D-1TR
Microsemi Corporation
|
Check for Price | No | Transferred | 5 mA | 100 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 62 Ω | 600 Ω | 18 V | 21.6 mV/°C | 1 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 |