Parametric results for: cdrh8d38anp56 under Fixed Inductors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: cdrh8d38anp56
Select parts from the table below to compare.
Compare
Compare
CDRH8D38/ANP560MB
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 290 mΩ 20 % YES 100 kHz 680 mA 3232 POWER INDUCTOR 1 YES 125 °C Magnetically Shielded 4 SMT Box RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3.8 mm 8 mm 8 mm SUMIDA CORP 3232 unknown EAR99 8504.50.80.00
CDRH8D38/ANP560MC
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 290 mΩ 20 % YES 100 kHz 680 mA CDRH8D38/A POWER INDUCTOR 1 YES 125 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND SUMIDA CORP unknown
CDRH8D38/ANP-560MCM
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 290 mΩ 20 % YES 100 kHz 680 mA FERRITE 3333 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND SUMIDA CORP CHIP, 3333, ROHS COMPLIANT unknown EAR99 8504.50.80.00
CDRH8D38/ANP-560MB
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 290 mΩ 20 % YES 100 kHz 680 mA 3232 POWER INDUCTOR 1 YES 125 °C Magnetically Shielded 4 SMT Box RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3.8 mm 8 mm 8 mm SUMIDA CORP 3232 unknown EAR99 8504.50.80.00
CDRH8D38/ANP-560MC
Sumida Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 290 mΩ 20 % YES 100 kHz 680 mA Ferrite 3232 POWER INDUCTOR 1 YES AEC-Q200 125 °C -40 °C Magnetically Shielded 4 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3.8 mm 8 mm 8 mm SUMIDA CORP ROHS COMPLIANT unknown EAR99 8504.50.80.00