Filter Your Search
1 - 10 of 32 results
|
CDRH8D38/ANP-101MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 479 mΩ | 20 % | YES | 100 kHz | 530 mA | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | Magnetically Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | 3232 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH8D38/ANP101MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 479 mΩ | 20 % | YES | 100 kHz | 530 mA | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | Magnetically Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | 3232 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH8D38/ANP100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 42.5 mΩ | 20 % | YES | 100 kHz | 1.72 A | CDRH8D38/A | POWER INDUCTOR | 1 | YES | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||
|
CDRH8D38/ANP-121MCM
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida | |||||||||||||||||||||||||||||
|
CDRH8D38/ANP-120MCM
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 55 mΩ | 20 % | YES | 100 kHz | 1.57 A | FERRITE | 3333 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | CHIP, 3333, ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
CDRH8D38/ANP-121MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 530 mΩ | 20 % | YES | 100 kHz | 500 mA | Ferrite | 3232 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | Magnetically Shielded | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH8D38/ANP121MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 530 mΩ | 20 % | YES | 100 kHz | 500 mA | CDRH8D38/A | POWER INDUCTOR | 1 | YES | 125 °C | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||
|
CDRH8D38/ANP-120MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 55 mΩ | 20 % | YES | 100 kHz | 1.57 A | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | Magnetically Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | 3232 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH8D38/ANP-100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 42.5 mΩ | 20 % | YES | 100 kHz | 1.72 A | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | Magnetically Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | 3232 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH8D38/ANP100MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 42.5 mΩ | 20 % | YES | 100 kHz | 1.72 A | 3232 | POWER INDUCTOR | 1 | YES | 125 °C | Magnetically Shielded | 4 | SMT | Box | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3.8 mm | 8 mm | 8 mm | SUMIDA CORP | 3232 | unknown | EAR99 | 8504.50.80.00 |