Filter Your Search
1 - 10 of 76 results
|
CDRH5D28NP-100NC
Sumida Corporation
|
$0.3711 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 65 mΩ | 30 % | YES | 10 kHz | 1.3 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-330NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 189 mΩ | 30 % | YES | 10 kHz | 750 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-101NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 520 mΩ | 30 % | YES | 10 kHz | 420 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-390NC
Sumida Corporation
|
$0.3859 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 212 mΩ | 30 % | YES | 10 kHz | 700 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-8R2NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 53 mΩ | 30 % | YES | 10 kHz | 1.6 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-3R0NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3 µH | 24 mΩ | 30 % | YES | 10 kHz | 2.4 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-470NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 250 mΩ | 30 % | YES | 10 kHz | 620 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-680NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 355 mΩ | 30 % | YES | 10 kHz | 520 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-2R5NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 18 mΩ | 30 % | YES | 10 kHz | 2.6 A | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida | ||
|
CDRH5D28NP-220NC
Sumida Corporation
|
$0.4290 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 122 mΩ | 30 % | YES | 10 kHz | 900 mA | Ferrite | 2222 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.7 mm | 5.7 mm | SUMIDA CORP | 2222 | unknown | EAR99 | 8504.50.80.00 | Sumida |