Filter Your Search
1 - 10 of 74 results
|
CDRH4D28C/LDNP-470NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 272 mΩ | 25 % | YES | 100 kHz | 860 mA | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH4D28CLD-470PC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 272 mΩ | 25 % | YES | 100 kHz | 430 mA | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.1 mm | 5.1 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2020 | |||||
|
CDRH4D28C/LDNP-100NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 67.5 mΩ | 25 % | YES | 100 kHz | 1.8 A | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH4D28CLD-4R7PC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 36.3 mΩ | 25 % | YES | 100 kHz | 1.5 A | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.1 mm | 5.1 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2020 | |||||
|
CDRH4D28C/LDNP-4R7NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 36.3 mΩ | 25 % | YES | 100 kHz | 2.9 A | 2020 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.1 mm | 5.1 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||
|
CDRH4D28C/LDNP-3R3NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 28.9 mΩ | 25 % | YES | 100 kHz | 3.2 A | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH4D28C/LDNP-220NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 140 mΩ | 25 % | YES | 100 kHz | 1.25 A | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CDRH4D28CLDNP-680PB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 366 mΩ | 25 % | YES | 100 kHz | 720 mA | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.9 mm | 4.9 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2020 | |||
|
CDRH4D28CLDNP-680PC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 366 mΩ | 25 % | YES | 100 kHz | 720 mA | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 5.1 mm | 5.1 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2020 | Sumida | ||
|
CDRH4D28CLD-680PC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 366 mΩ | 25 % | YES | 100 kHz | 360 mA | Ferrite | 2020 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.1 mm | 5.1 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2020 |