Filter Your Search
1 - 10 of 68 results
|
CDRH3D28/LD-120NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 100 mΩ | 1.48 A | 1616 | Small Size | SMT | 3 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CDRH3D28/LD-220NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 146 mΩ | 1.28 A | 1616 | Small Size | SMT | 3 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CDRH3D28/LD-330NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 214 mΩ | 1.15 A | 1616 | Small Size | SMT | 3 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CDRH3D28/LDNP-820NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 540 mΩ | 30 % | YES | 100 kHz | 580 mA | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CTCDRH3D28/LDF-390M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
CDRH3D28/LD-221NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.269 Ω | 360 mA | 1616 | Small Size | SMT | 3 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CTCDRH3D28/LDF-221M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
CDRH3D28/LDNP-180NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 125 mΩ | 30 % | YES | 100 kHz | 1.37 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH3D28/LDNP-390NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 225 mΩ | 30 % | YES | 100 kHz | 1 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CTCDRH3D28/LDF-470M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |