Filter Your Search
1 - 10 of 120 results
|
CDRH12D58/ANP181MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 307 mΩ | 20 % | YES | 100 kHz | 1 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | 40 °C | Magnetically Shielded | 4 | SMT | TR | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 6 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH12D58/ANP101MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 223 mΩ | 20 % | YES | 100 kHz | 1.3 A | POWER INDUCTOR | 1 | YES | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-101MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 223 mΩ | 20 % | YES | 100 kHz | 1.3 A | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-150MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 29 mΩ | 20 % | YES | 100 kHz | 3.1 A | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-271MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 550 mΩ | 20 % | YES | 100 kHz | 740 mA | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-221MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 453 mΩ | 20 % | YES | 100 kHz | 800 mA | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-390MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 88 mΩ | 20 % | YES | 100 kHz | 1.9 A | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/A-680MC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 118 mΩ | 20 % | YES | 100 kHz | 1.6 A | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH12D58/ANP120MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 24 mΩ | 20 % | YES | 100 kHz | 3.7 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | 40 °C | Magnetically Shielded | 4 | SMT | TR | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 6 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH12D58/A-331MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 623 mΩ | 20 % | YES | 100 kHz | 690 mA | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |