Filter Your Search
1 - 10 of 10 results
|
CDRH127/LDNP-270MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 41.6 mΩ | 20 % | YES | 1 kHz | 4.2 A | Ferrite | 4848 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.3 mm | 12.3 mm | SUMIDA CORP | 4848 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDRH127LDNP-270MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 41.6 mΩ | 20 % | YES | 1 kHz | 5.7 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDRH127/LDNP-270MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 41.6 mΩ | 20 % | YES | 1 kHz | 5.7 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | Sumida | ||||
|
CDRH127/LDNP270MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 41.6 mΩ | 20 % | YES | 100 kHz | 4.2 A | CDRH127/LD | POWER INDUCTOR | 1 | NO | 4 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||||||
|
CDRH127/LDNP270MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 41.6 mΩ | 20 % | YES | 1 kHz | 5.7 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH127LDNP-271MC
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 1 kHz | 1.6 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDRH127/LDNP-271MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 1 kHz | 1.6 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | CHIP | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH127/LDNP271MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 1 kHz | 1.6 A | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 8 mm | 12 mm | 12 mm | SUMIDA CORP | 4747 | unknown | EAR99 | 8504.50.80.00 | |||||
|
CDRH127/LDNP-271MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 1 kHz | 1.3 A | Ferrite | 4848 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.3 mm | 12.3 mm | SUMIDA CORP | 4848 | unknown | EAR99 | 8504.50.80.00 | ||||||
|
CDRH127/LDNP271MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 419 mΩ | 20 % | YES | 100 kHz | 1.3 A | CDRH127/LD | POWER INDUCTOR | 1 | NO | 4 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown |