Filter Your Search
1 - 10 of 368 results
|
CDR6D28MNNP680NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 561.3 mΩ | 25 % | YES | 100 kHz | 650 mA | NICKEL-ZINC | CDR6D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||
|
CDR6D28MN-7R7NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 7.7 µH | 76.3 mΩ | 25 % | YES | 100 kHz | 2 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDR6D28MNNP9R0NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9 µH | 82.5 mΩ | 25 % | YES | 100 kHz | 1.9 A | NICKEL-ZINC | CDR6D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||
|
CDR6D23MNNP-5R1NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 60 mΩ | 25 % | YES | 100 kHz | 1.9 A | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 6.5 mm | 6.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2626 | |||
|
CDR6D23MN-8R3NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.3 µH | 80 mΩ | 25 % | YES | 100 kHz | 1.5 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDR6D28MNNP-270NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 231 mΩ | 25 % | YES | 100 kHz | 980 mA | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 6.5 mm | 6.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2626 | |||
|
CDR6D28MNNP3R6NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 µH | 50 mΩ | 25 % | YES | 100 kHz | 2.5 A | NICKEL-ZINC | CDR6D28MN | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | ||||||||||||
|
CDR6D28MN-4R5NB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 57.5 mΩ | 25 % | YES | 100 kHz | 2.4 A | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CDR6D23MNNP-270NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 255 mΩ | 25 % | YES | 100 kHz | 750 mA | FERRITE | 2626 | POWER INDUCTOR | 1 | YES | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 6.5 mm | 6.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 2626 | |||
|
CDR6D23MN-820NC
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 804 mΩ | 25 % | YES | 100 kHz | 430 mA | FERRITE | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |