Parametric results for: cdr35bp113afsr under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cdr35bp113afsr
Select parts from the table below to compare.
Compare
Compare
CDR35BP113AFSR
KEMET Corporation
Check for Price No No Active 11 nF 50 V 1 % 1825 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 4.5 mm 6.4 mm KEMET ELECTRONICS CORP , 1825 not_compliant EAR99 8532.24.00.20
CDR35BP113AFSR
Kyocera AVX Components
Check for Price No No Active 11 nF 50 V 1 % 1825 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP113AFSR
Presidio Components Inc
Check for Price Active 11 nF 50 V 1 % 1825 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-55681/11 125 °C -55 °C 2 RECTANGULAR PACKAGE YES WRAPAROUND PRESIDIO COMPONENTS INC , 1825 compliant EAR99 8532.24.00.20