Parametric results for: cdr35bp under Ceramic Capacitors

Filter Your Search

1 - 10 of 6,312 results

|
-
-
-
-
Manufacturer Part Number: cdr35bp
Select parts from the table below to compare.
Compare
Compare
CDR35BP682BFWR
Kyocera AVX Components
$1.0000 Yes No Active 6.8 nF 100 V 1 % 1825 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 compliant EAR99 8532.23.00.20
CDR35BP113AJUR
Kyocera AVX Components
$1.1580 No No Active 11 nF 50 V 5 % 1825 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP472BKUM
Kyocera AVX Components
$2.2700 No No Active 4.7 nF 100 V 10 % 1825 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP562BFUR
Kyocera AVX Components
$2.4119 No No Active 5.6 nF 100 V 1 % 1825 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP203AFSR
Kyocera AVX Components
$2.6143 No No Active 20 nF 50 V 1 % 1825 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 compliant EAR99 8532.23.00.20
CDR35BP103BFWS
Kyocera AVX Components
$2.8640 Yes No Active 10 nF 100 V 1 % 1825 BP 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP153AKUM
Kyocera AVX Components
$9.9469 No No Active 15 nF 50 V 10 % 1825 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP223AJUR
Kyocera AVX Components
$15.9330 No No Active 22 nF 50 V 5 % 1825 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP103BJUS
Kyocera AVX Components
$19.4693 No No Active 10 nF 100 V 5 % 1825 BP 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20
CDR35BP472BKUR
Kyocera AVX Components
$19.7281 No No Active 4.7 nF 100 V 10 % 1825 BP 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 4.5 mm 6.4 mm AVX CORP , 1825 not_compliant EAR99 8532.23.00.20