Filter Your Search
1 - 2 of 2 results
|
CDR34BP682AJZRAT
Vishay Intertechnologies
|
Check for Price | No | Active | 6.8 nF | 50 V | 5 % | 1812 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR34BP682AJZRAT
Vishay Vitramon
|
Check for Price | No | No | Active | 6.8 nF | 50 V | 5 % | 1812 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/10 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |