Filter Your Search
1 - 4 of 4 results
|
CDR33BX683AMWR
Presidio Components Inc
|
Check for Price | Obsolete | 68 nF | 50 V | 20 % | 1210 | BX | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | PRESIDIO COMPONENTS INC | , 1210 | compliant | EAR99 | ||||||||||||
|
CDR33BX683AMWR
Kyocera AVX Components
|
Check for Price | Yes | No | Active | 68 nF | 50 V | 20 % | 1210 | BX | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
CDR33BX683AMWR
KEMET Corporation
|
Check for Price | No | No | Active | 68 nF | 50 V | 20 % | 1210 | BX | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
CDR33BX683AMWR
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 68 nF | 50 V | 20 % | 1210 | BX | 20 % | CERAMIC | CERAMIC CAPACITOR | CDR33BX(50V) | 15% ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 1.5 mm | 3.2 mm | 2.5 mm | METUCHEN CAPACITORS INC | , 1210 | unknown | EAR99 |