Parametric results for: cdr33bx473akurap under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cdr33bx473akurap
Select parts from the table below to compare.
Compare
Compare
CDR33BX473AKURAP
Vishay Vitramon
Check for Price No No Active 47 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 11.25/13 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm 71987152 VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20 3.7 Military: -55C to +125C 2017-07-07 50 DRC Conflict Free CMRT V6.31