Parametric results for: cdr33bp122bfwsab under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cdr33bp122bfwsab
Select parts from the table below to compare.
Compare
Compare
CDR33BP122BFWSAB
Vishay Intertechnologies
Check for Price No Not Recommended 1.2 nF 100 V 1 % 1210 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
CDR33BP122BFWSAB
Vishay Vitramon
Check for Price Yes Yes Not Recommended 1.2 nF 100 V 1 % 1210 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681/9 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 3.2 mm 2.5 mm VISHAY INTERTECHNOLOGY INC , 1210 compliant EAR99 8532.24.00.20