Parametric results for: cdr32bx472bkym under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: cdr32bx472bkym
Select parts from the table below to compare.
Compare
Compare
CDR32BX472BKYM
Kyocera AVX Components
Check for Price No No Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR MIL-PRF-55681 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN OVER NICKEL WRAPAROUND 1.3 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.23.00.20
CDR32BX472BKYMAB
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
CDR32BX472BKYMAP
Vishay Vitramon
Check for Price Yes No Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 11 1/4 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
CDR32BX472BKYM
KEMET Corporation
Check for Price No No Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
CDR32BX472BKYMAJ
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
CDR32BX472BKYMAC
Vishay Vitramon
Check for Price Yes No Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
CDR32BX472BKYMAR
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
CDR32BX472BKYMAT
Vishay Vitramon
Check for Price Yes Yes Active 4.7 nF 100 V 10 % 1206 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 MIL-PRF-55681/8 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20