Filter Your Search
1 - 2 of 2 results
|
CDR32BP200BFYR
Kyocera AVX Components
|
Check for Price | No | No | Active | 20 pF | 100 V | 1 % | 1206 | BP | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.23.00.20 | |||
|
CDR32BP200BFYR
KEMET Corporation
|
Check for Price | No | No | Active | 20 pF | 100 V | 1 % | 1206 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 |