Filter Your Search
1 - 10 of 10 results
|
CDR31BX183AKWS
Kyocera AVX Components
|
$7.8917 | Yes | No | Active | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.23.00.20 | |||
|
CDR31BX183AKWSAR
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWSAB
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWSAJ
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWS
Presidio Components Inc
|
Check for Price | Obsolete | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3/e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN/TIN LEAD | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR31BX183AKWSAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWS
KEMET Corporation
|
Check for Price | No | No | Active | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWSAP
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR31BX183AKWS
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | METUCHEN CAPACITORS INC | , 0805 | unknown | EAR99 | ||||||||||
|
CDR31BX183AKWSAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Not Recommended | 18 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681/7 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |