Filter Your Search
1 - 10 of 72,857 results
|
CDR13BP1615MMR
Presidio Components Inc
|
Check for Price | Active | 160 pF | 300 V | 20 % | 1111 | BP | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||
|
CDR13BG5R1CDZP
Presidio Components Inc
|
Check for Price | Active | 5.1 pF | 200 V | 9.8039 % | 1111 | BG | 9.8039 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , 1111 | compliant | EAR99 | |||||||||||
|
CDR13BP512AFNM
American Technical Ceramics Corp
|
Check for Price | No | Yes | Transferred | 5.1 nF | 50 V | 1 % | 1111 | BP | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 1.675 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CDR13BP502AJYP
Kyocera AVX Components
|
Check for Price | No | No | Active | 5 nF | 50 V | 5 % | 1111 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
CDR13BGR27CDZM
Presidio Components Inc
|
Check for Price | Active | 0.27 pF | 200 V | 185.1852 % | 1111 | BG | 185.1852 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | PRESIDIO COMPONENTS INC | , 1111 | compliant | EAR99 | |||||||||||
|
CDR13BG160BGNM
Kyocera AVX Components
|
Check for Price | Obsolete | 16 pF | 100 V | 2 % | 1111 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 90ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR13BG751EMMP
Kyocera AVX Components
|
Check for Price | Obsolete | 750 pF | 500 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 90ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR13BG161BMMM
Kyocera AVX Components
|
Check for Price | Obsolete | 160 pF | 100 V | 20 % | 1111 | BG | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 90ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR13BG7R5BJNP
Kyocera AVX Components
|
Check for Price | Obsolete | 7.5 pF | 100 V | 5 % | 1111 | BG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 90ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 | ||||||||||
|
CDR13BG751DGNS
Kyocera AVX Components
|
Check for Price | Obsolete | 750 pF | 300 V | 2 % | 1111 | BG | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 90ppm/Cel ppm/°C | MIL-C-55681/4 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 2.79 mm | 2.79 mm | AVX CORP | , 1111 | compliant | EAR99 |