Filter Your Search
1 - 3 of 3 results
|
CDR12BP240AJSM
American Technical Ceramics Corp
|
Check for Price Buy | No | Transferred | 24 pF | 50 V | 5 % | 0606 | BP | 5 % | CERAMIC | CERAMIC CAPACITOR | Porcelain or Ceramic Dielectrics | CDR12 | 30ppm/Cel ppm/°C | e0 | MIL-C-55681/4 | 125 °C | 55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 510 µm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
CDR12BP240AJSM
Presidio Components Inc
|
Check for Price Buy | No | Active | 24 pF | 50 V | 5 % | 0505 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | PRESIDIO COMPONENTS INC | , 0606 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
CDR12BP240AJSM
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 24 pF | 50 V | 5 % | 0505 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681/4/5 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AVX CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |