Parametric results for: cdr05bx683bkur under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cdr05bx683bkur
Select parts from the table below to compare.
Compare
Compare
CDR05BX683BKUR
KEMET Corporation
Check for Price No No Active 68 nF 100 V 10 % 1825 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES TIN LEAD OVER NICKEL WRAPAROUND 1.27 mm 4.57 mm 6.35 mm KEMET ELECTRONICS CORP , 1825 not_compliant EAR99 8532.24.00.20
CDR05BX683BKUR
Presidio Components Inc
Check for Price Active 68 nF 100 V 10 % 1825 BX 10 % SURFACE MOUNT CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.03 mm 4.57 mm 6.35 mm PRESIDIO COMPONENTS INC , 1825 compliant EAR99
CDR05BX683BKUR
Kyocera AVX Components
Check for Price No No Active 68 nF 100 V 10 % 1825 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 2.032 mm 4.572 mm 6.35 mm AVX CORP , 1825 not_compliant EAR99 8532.24.00.20